text.skipToContent text.skipToNavigation

Manufacturer Part #

ELM 3-3MM

ELM-3 Series Black Ø6.5 x 3 mm PVC Extruded Self-Retaining LED Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar ELM 3-3MM - Technical Attributes
Attributes Table
Length: 0.118in
Style: Round
Material: PVC
Diameter: 0.255in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$48.10
USD
Quantity
Unit Price
1,000
$0.0481
2,000
$0.0473
4,000
$0.0464
5,000
$0.0461
15,000+
$0.0445
Product Variant Information section