text.skipToContent text.skipToNavigation

Manufacturer Part #

LCBS-14-01

LCBS Series Natural Nylon 0.875 inch Dual Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LCBS-14-01 - Technical Attributes
Attributes Table
Length: 0.875in
Material: Nylon
Diameter: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$177.00
USD
Quantity
Unit Price
1
$0.189
150
$0.184
300
$0.181
1,000
$0.177
2,000+
$0.171
Product Variant Information section