text.skipToContent text.skipToNavigation

Manufacturer Part #

LCBS-16-19

LCBS Series Natural Nylon 1 inch Dual Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LCBS-16-19 - Technical Attributes
Attributes Table
Length: 1.729in
Material: Nylon
Diameter: 0.156in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$240.00
USD
Quantity
Unit Price
100
$0.255
200
$0.25
400
$0.245
1,000
$0.24
2,000+
$0.235
Product Variant Information section