text.skipToContent text.skipToNavigation

Manufacturer Part #

LCBS-20-01

LCBS Series Nylon Winged Snap Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LCBS-20-01 - Technical Attributes
Attributes Table
Length: 1.25in
Style: Round
Material: Nylon
Diameter: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$220.00
USD
Quantity
Unit Price
100
$0.23
200
$0.225
1,000
$0.22
2,000+
$0.21
Product Variant Information section