text.skipToContent text.skipToNavigation

Manufacturer Part #

LCBS-4-01

LCBS Series Natural Nylon .250 inch Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Essentra Components LCBS-4-01 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Nylon
Diameter: 0.187in
Pricing Section
Global Stock:
1,095
USA:
1,095
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
95
Multiple Of:
1000
Total
$12.45
USD
Quantity
Unit Price
1,000
$0.131
2,000
$0.129
3,000
$0.128
4,000
$0.127
5,000+
$0.125
Product Variant Information section