text.skipToContent text.skipToNavigation

Manufacturer Part #

LCBS-6-01

LCBS Series Natural Nylon .375 inch Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Date Code:
Product Specification Section
Essentra Components LCBS-6-01 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Nylon
Diameter: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$145.00
USD
Quantity
Unit Price
1,000
$0.145
2,000
$0.143
3,000
$0.142
4,000
$0.141
5,000+
$0.138