text.skipToContent text.skipToNavigation

Manufacturer Part #

LCBS-7-01

LCBS Series Natural Nylon .438 inch Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2144
Product Specification Section
Essentra Components LCBS-7-01 - Technical Attributes
Attributes Table
Length: 0.438in
Material: Nylon
Diameter: 0.187in
Pricing Section
Global Stock:
550
USA:
550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$21.90
USD
Quantity
Unit Price
150
$0.146
300
$0.144
750
$0.142
1,500
$0.14
3,000+
$0.135
Product Variant Information section