text.skipToContent text.skipToNavigation

Manufacturer Part #

LCBS-8-4-01

LCBS Series Natural Nylon .25 inch Threaded Male Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LCBS-8-4-01 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Diameter: 0.28in
Mounting Method: Boardlock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$205.00
USD
Quantity
Unit Price
100
$0.21
200
$0.205
1,250
$0.199
2,500+
$0.193
Product Variant Information section