text.skipToContent text.skipToNavigation

Manufacturer Part #

LCBS-L-5-01

LCBS Series Natural Nylon .3125 L Style Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LCBS-L-5-01 - Technical Attributes
Attributes Table
Length: 0.3125in
Style: Round
Material: Nylon
Diameter: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$220.00
USD
Quantity
Unit Price
1,000
$0.22
2,000+
$0.215
Product Variant Information section