text.skipToContent text.skipToNavigation

Manufacturer Part #

LCBSB-12-01A-RT

LCBSB Series Natural Nylon 1.15 inch Circuit Board Support with Adhesive Base

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LCBSB-12-01A-RT - Technical Attributes
Attributes Table
Length: 1.15in
Material: Nylon
Diameter: 0.156in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$525.00
USD
Quantity
Unit Price
1
$0.59
40
$0.575
125
$0.56
250
$0.55
750+
$0.525
Product Variant Information section