text.skipToContent text.skipToNavigation

Manufacturer Part #

LCBSB-3-01A-RT

LCBSB Series Natural Nylon 0.188 inch Circuit Board Support with Adhesive Base

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LCBSB-3-01A-RT - Technical Attributes
Attributes Table
Length: 0.188in
Style: Round
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$505.00
USD
Quantity
Unit Price
40
$0.555
100
$0.54
200
$0.53
400
$0.525
1,000+
$0.505
Product Variant Information section