text.skipToContent text.skipToNavigation

Manufacturer Part #

LCBSB-4-01A-RT

LCBSB Series Natural Nylon .250 inch Circuit Board Support with Adhesive Base

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LCBSB-4-01A-RT - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Nylon
Diameter: 0.156in
Features & Applications
The Card Guide Series is ideal for answering all your difficult PCB insertion and PCB extraction problems associated with removing large PCB’s and tight gripping multi-pin edge connectors.  The benefits of using Richco pullers are the ease of use, installation and protection from undue stress for damage-free insertions and extractions of PCB’s, components and connectors.  Richco PCB pullers have been designed to meet the increasing need to support PCB’s mounted in a vertical position in order to save space. Richco’s wide selection accommodates various board sizes and allows for paired mounting and gang or tandem mounting. The use of standard fasteners simplifies mounting.The LCBSB-4-01A-RT is a nylon natural color adhesive mount 0.25 inch circuit board support.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$510.00
USD
Quantity
Unit Price
40
$0.56
100
$0.55
200
$0.54
400
$0.53
1,000+
$0.51
Product Variant Information section