text.skipToContent text.skipToNavigation

Manufacturer Part #

LCBSM-3-01

LCBSM Series Natural Nylon .188 inch Mini Locking Mini Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LCBSM-3-01 - Technical Attributes
Attributes Table
Length: 0.188in
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$172.00
USD
Quantity
Unit Price
125
$0.177
250
$0.174
500
$0.172
1,500
$0.168
3,000+
$0.162
Product Variant Information section