text.skipToContent text.skipToNavigation

Manufacturer Part #

LCBST-3-01

LCBS Series Natural Nylon .188 inch Threaded Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LCBST-3-01 - Technical Attributes
Attributes Table
Length: 0.188in
Style: Threaded
Material: Nylon
Diameter: 0.1in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$171.00
USD
Quantity
Unit Price
125
$0.176
250
$0.174
500
$0.171
1,500
$0.167
3,000+
$0.162
Product Variant Information section