text.skipToContent text.skipToNavigation

Manufacturer Part #

LCBST-7-01

LCBST Series Natural Nylon .4375 inch Teardrop Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Essentra Components LCBST-7-01 - Technical Attributes
Attributes Table
Length: 0.4375in
Style: Round
Material: Nylon
Diameter: 0.1in
Pricing Section
Global Stock:
2,000
USA:
2,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$205.00
USD
Quantity
Unit Price
1,000
$0.205
2,000
$0.20
4,000+
$0.198
Product Variant Information section