text.skipToContent text.skipToNavigation

Manufacturer Part #

LEDM-2-09

Black T-1 (3 mm) PVC LED Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LEDM-2-09 - Technical Attributes
Attributes Table
Length: 0.354in
Style: Round
Material: PVC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$610.00
USD
Quantity
Unit Price
1,000
$0.128
2,000
$0.126
3,000
$0.125
4,000
$0.124
5,000+
$0.122
Product Variant Information section