text.skipToContent text.skipToNavigation

Manufacturer Part #

LEDM-3-06

Black Color PVC LED Mounts for Use with 5 mm T-1 3/4 LED

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LEDM-3-06 - Technical Attributes
Attributes Table
Length: 1in
Style: Round
Material: PVC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$153.00
USD
Quantity
Unit Price
150
$0.158
300
$0.156
750
$0.153
1,500
$0.151
3,000+
$0.146
Product Variant Information section