text.skipToContent text.skipToNavigation

Manufacturer Part #

LEDS2-10-26

Black PVC Ø4.8 x 15.9 mm Height Control Wire Retention & Stability LED Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LEDS2-10-26 - Technical Attributes
Attributes Table
Length: 0.625in
Style: Round
Material: PVC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$99.80
USD
Quantity
Unit Price
1,000
$0.0998
2,000
$0.0978
3,000
$0.0967
4,000
$0.0959
5,000+
$0.0934
Product Variant Information section