text.skipToContent text.skipToNavigation

Manufacturer Part #

LEDS2-12-26

LEDS2 Series Black PVC .750 inch Molded LED Spacer for T-1

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
Essentra Components LEDS2-12-26 - Technical Attributes
Attributes Table
Length: 0.75in
Style: Round
Material: PVC
Diameter: 0.04in
Pricing Section
Global Stock:
473
USA:
473
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$21.00
USD
Quantity
Unit Price
200
$0.105
400
$0.103
1,000
$0.10
2,000
$0.0985
4,000+
$0.0941
Product Variant Information section