text.skipToContent text.skipToNavigation

Manufacturer Part #

LEDS2-6-26

LEDS2 Series Black PVC .375 inch Molded LED Spacer for T-1

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Essentra Components LEDS2-6-26 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: PVC
Diameter: 0.04in
Pricing Section
Global Stock:
1,659
USA:
1,659
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$22.43
USD
Quantity
Unit Price
250
$0.0897
500
$0.088
1,250
$0.0858
2,500
$0.0841
5,000+
$0.0804
Product Variant Information section