text.skipToContent text.skipToNavigation

Manufacturer Part #

LEDS2M-200-01

LEDS2M Series Natural Nylon .200 inch Molded LED Spacer for T-1 3/4

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LEDS2M-200-01 - Technical Attributes
Attributes Table
Length: 0.2in
Style: Round
Material: Nylon
Diameter: 0.1563in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$215.00
USD
Quantity
Unit Price
1,000
$0.215
2,000
$0.21
3,000+
$0.205
Product Variant Information section