text.skipToContent text.skipToNavigation

Manufacturer Part #

LEDS2M-280-01

LEDS2M Series Natural Nylon .280 inch Molded LED Spacer for T-1 3/4

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Essentra Components LEDS2M-280-01 - Technical Attributes
Attributes Table
Length: 0.28in
Style: Round
Material: Nylon
Diameter: 0.2in
Pricing Section
Global Stock:
64
USA:
64
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
64
Multiple Of:
1
Total
$14.08
USD
Quantity
Unit Price
100
$0.22
200
$0.215
1,250
$0.21
2,500+
$0.20
Product Variant Information section