text.skipToContent text.skipToNavigation

Manufacturer Part #

LEDS2M-600-01

15.24 mm Long LED Spacer T-1- 3/4 Natural

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LEDS2M-600-01 - Technical Attributes
Attributes Table
Length: 15.24in
Style: Round
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$240.00
USD
Quantity
Unit Price
1,000
$0.24
2,000
$0.235
3,000+
$0.23
Product Variant Information section