text.skipToContent text.skipToNavigation

Manufacturer Part #

LEDS3-3-26

LEDS3 Series Black PVC .1875 inch LED Spacer for T-1 3/4

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LEDS3-3-26 - Technical Attributes
Attributes Table
Length: 0.1875in
Style: Round
Material: PVC
Diameter: 0.04in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$133.00
USD
Quantity
Unit Price
150
$0.138
300
$0.136
750
$0.133
1,500
$0.131
3,000+
$0.127
Product Variant Information section