text.skipToContent text.skipToNavigation

Manufacturer Part #

LMSP-2-01

Natural Ø0.062 x 0.125 in Round Dual Locking Miniature Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LMSP-2-01 - Technical Attributes
Attributes Table
Length: 0.125in
Style: Round
Material: Nylon
Diameter: 0.062in
Mounting Method: Boardlock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$133.00
USD
Quantity
Unit Price
1,000
$0.133
2,000
$0.131
3,000
$0.13
4,000
$0.129
5,000+
$0.127
Product Variant Information section