text.skipToContent text.skipToNavigation

Manufacturer Part #

LMSP-4-01

LMSP Series Natural Nylon .250 inch Dual Lock Miniature Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Essentra Components LMSP-4-01 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
4,467
USA:
4,467
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$21.90
USD
Quantity
Unit Price
150
$0.146
300
$0.144
750
$0.141
1,500
$0.139
3,000+
$0.135
Product Variant Information section