text.skipToContent text.skipToNavigation

Manufacturer Part #

MNI-4-3

MNI Series Corrosion Resistant .046 inch Molded Nylon #4 Screw Insulator

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components MNI-4-3 - Technical Attributes
Attributes Table
Length: 0.046in
Style: Round
Material: Nylon
Diameter: 0.115in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$114.00
USD
Quantity
Unit Price
1
$0.118
200
$0.116
500
$0.114
1,250
$0.112
3,000+
$0.107
Product Variant Information section