text.skipToContent text.skipToNavigation

Manufacturer Part #

MSP-2-01

MSP Series Natural Nylon .0625 inch Circuit Board Miniature Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components MSP-2-01 - Technical Attributes
Attributes Table
Length: 0.125in
Style: Round
Material: Nylon
Diameter: 0.152in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$122.00
USD
Quantity
Unit Price
150
$0.126
300
$0.125
750
$0.122
2,000
$0.12
4,000+
$0.116
Product Variant Information section