text.skipToContent text.skipToNavigation

Manufacturer Part #

MSPM-22-01

MSPM Series Releasable Natural Nylon 1.375 inch Diameter Mini Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Essentra Components MSPM-22-01 - Technical Attributes
Attributes Table
Length: 1.375in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$175.00
USD
Quantity
Unit Price
1,000
$0.175
2,000
$0.173
3,000
$0.171
4,000+
$0.17
Product Variant Information section