text.skipToContent text.skipToNavigation

Manufacturer Part #

MSPM-3-01

MSPM Series Natural Nylon 0.468 inch Long Mini Support Post Micro

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Essentra Components MSPM-3-01 - Technical Attributes
Attributes Table
Length: 0.468in
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$24.00
USD
Quantity
Unit Price
200
$0.12
400
$0.118
1,000
$0.116
2,000
$0.115
4,000+
$0.111
Product Variant Information section