text.skipToContent text.skipToNavigation

Manufacturer Part #

MSPMST-10-01

MSPMST Series Natural Nylon .625 " High Self Threading Mini Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components MSPMST-10-01 - Technical Attributes
Attributes Table
Length: 0.625in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$235.00
USD
Quantity
Unit Price
100
$0.25
200
$0.245
400
$0.24
1,000
$0.235
2,000+
$0.23
Product Variant Information section