text.skipToContent text.skipToNavigation

Manufacturer Part #

MTS-10S

MTS Series Natural Nylon 10 mm Metric Threaded Standoff

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components MTS-10S - Technical Attributes
Attributes Table
Length: 0.39in
Style: Threaded
Material: Nylon
Diameter: 0.22in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$315.00
USD
Quantity
Unit Price
75
$0.33
150
$0.325
300
$0.32
750
$0.315
1,500+
$0.305
Product Variant Information section