text.skipToContent text.skipToNavigation

Manufacturer Part #

PSB-8M-19A2-RT

PSB Series 0.314 inch Adhesive Mount Nylon Natural Color Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components PSB-8M-19A2-RT - Technical Attributes
Attributes Table
Length: 0.314in
Style: Round
Material: Nylon
Diameter: 0.28in
Mounting Method: Boardlock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$730.00
USD
Quantity
Unit Price
25
$0.81
50
$0.795
125
$0.775
300
$0.76
750+
$0.73
Product Variant Information section