text.skipToContent text.skipToNavigation

Manufacturer Part #

PSM-7-01

PSM Series Natural Nylon .4375 inch Mini Push Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components PSM-7-01 - Technical Attributes
Attributes Table
Length: 0.4375in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$184.00
USD
Quantity
Unit Price
125
$0.19
250
$0.187
500
$0.184
1,250
$0.181
2,500+
$0.175
Product Variant Information section