text.skipToContent text.skipToNavigation

Manufacturer Part #

PST-4-01

PST Series Natural Nylon .250 inch Teardrop Push Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Essentra Components PST-4-01 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Nylon
Diameter: 0.1in
Mounting Method: Snap Fit
Pricing Section
Global Stock:
66
USA:
66
5,066
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
66
Multiple Of:
1000
Total
$12.14
USD
Quantity
Unit Price
1,000
$0.184
2,000
$0.181
3,000
$0.18
4,000+
$0.178
Product Variant Information section