text.skipToContent text.skipToNavigation

Manufacturer Part #

PST-6-01

PST Series Natural Nylon 0.375 Inch Long Teardrop Push Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Essentra Components PST-6-01 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Nylon
Diameter: 0.1in
Pricing Section
Global Stock:
5,025
USA:
5,025
6,016
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$25.00
USD
Quantity
Unit Price
125
$0.20
250
$0.199
500
$0.196
1,250
$0.192
2,500+
$0.186
Product Variant Information section