text.skipToContent text.skipToNavigation

Manufacturer Part #

PST-9-01

PST Series Natural Nylon 0.563 Inch Long Teardrop Push Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components PST-9-01 - Technical Attributes
Attributes Table
Length: 0.563in
Material: Nylon
Diameter: 0.1in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$220.00
USD
Quantity
Unit Price
100
$0.225
400
$0.22
1,250
$0.215
2,500+
$0.21
Product Variant Information section