text.skipToContent text.skipToNavigation

Manufacturer Part #

R905-5

R900 Series White Color 0.3125 inch Length Round Nylon Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Essentra Components R905-5 - Technical Attributes
Attributes Table
Length: 0.3125in
Style: Round
Material: Nylon
Diameter: 0.147in
Pricing Section
Global Stock:
368
USA:
368
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$18.45
USD
Quantity
Unit Price
250
$0.0738
500
$0.0724
1,250
$0.0706
3,000
$0.0689
7,500+
$0.066
Product Variant Information section