text.skipToContent text.skipToNavigation

Manufacturer Part #

R908-4

R900 Series White Color 0.25 inch Length Round Nylon Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components R908-4 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Nylon
Diameter: 0.188in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$73.60
USD
Quantity
Unit Price
250
$0.075
500
$0.0736
1,250
$0.0718
3,000
$0.0701
7,500+
$0.0671
Product Variant Information section