text.skipToContent text.skipToNavigation

Manufacturer Part #

R908-6

R900 Series White .375 inch Round Nylon Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components R908-6 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$85.20
USD
Quantity
Unit Price
1,000
$0.0852
2,000
$0.0835
3,000
$0.0826
4,000
$0.0819
5,000+
$0.0798
Product Variant Information section