text.skipToContent text.skipToNavigation

Manufacturer Part #

R911-8

R900 Series White Color 0.5 inch Length Round Nylon Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components R911-8 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Round
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$86.80
USD
Quantity
Unit Price
250
$0.0885
500
$0.0868
1,250
$0.0846
2,500
$0.083
5,000+
$0.0794
Product Variant Information section