text.skipToContent text.skipToNavigation

Manufacturer Part #

R938-2

R900 Series White Color 0.125 inch Length Round Nylon Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components R938-2 - Technical Attributes
Attributes Table
Length: 0.125in
Style: Round
Material: Nylon
Diameter: 0.085in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$89.60
USD
Quantity
Unit Price
200
$0.0937
400
$0.0919
1,000
$0.0896
2,500
$0.0874
5,000+
$0.0836
Product Variant Information section