text.skipToContent text.skipToNavigation

Manufacturer Part #

RCBSR-4-01

RCBSR Series Natural Nylon .250 inch Reverse Mounted Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components RCBSR-4-01 - Technical Attributes
Attributes Table
Length: 0.25in
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$167.00
USD
Quantity
Unit Price
125
$0.172
250
$0.169
500
$0.167
1,500
$0.163
3,000+
$0.158
Product Variant Information section