text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1-110

RL1 Series Rectangular Self Retaining .110 in High .040 in Thick LED Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar RL1-110 - Technical Attributes
Attributes Table
Length: 0.11in
Style: Round
Material: Nylon
Diameter: 0.02in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.00
USD
Quantity
Unit Price
500
$0.15
1,000
$0.148
1,500
$0.146
2,500
$0.145
5,000+
$0.142
Product Variant Information section