text.skipToContent text.skipToNavigation

Manufacturer Part #

RLCBSRE-8-01

Ø 0.5 x 0.5 inch Nylon Reverse Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components RLCBSRE-8-01 - Technical Attributes
Attributes Table
Length: 0.5in
Material: Nylon
Diameter: 0.5in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$196.00
USD
Quantity
Unit Price
1,000
$0.196
2,000
$0.193
3,000
$0.192
4,000+
$0.19
Product Variant Information section