text.skipToContent text.skipToNavigation

Manufacturer Part #

RLCBSRS-8-01

RLCBSRS Series Nylon .500 inch Round Hole Reverse Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2117
Product Specification Section
Essentra Components RLCBSRS-8-01 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Round
Material: Nylon
Diameter: 0.187in
Pricing Section
Global Stock:
1,214
USA:
1,214
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$21.50
USD
Quantity
Unit Price
125
$0.172
250
$0.17
500
$0.167
1,500
$0.164
3,000+
$0.158
Product Variant Information section