text.skipToContent text.skipToNavigation

Manufacturer Part #

SMWS-1-19

Natural Nylon 0.062 inch Thick Standoff Micro Wire Natural Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SMWS-1-19 - Technical Attributes
Attributes Table
Length: 0.49in
Style: Round
Material: Nylon
Diameter: 0.07in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$220.00
USD
Quantity
Unit Price
100
$0.23
300
$0.225
500
$0.22
1,500
$0.215
2,500+
$0.21
Product Variant Information section