text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3-4-01

0.25 inch Length Natural Color Nylon 6/6 (RMS -01) Support Post Type 3

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SP3-4-01 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Nylon
Diameter: 0.156in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$139.00
USD
Quantity
Unit Price
150
$0.144
300
$0.142
750
$0.139
1,500
$0.137
3,000+
$0.133
Product Variant Information section