text.skipToContent text.skipToNavigation

Manufacturer Part #

SR-4120B

0.354"-0.413" ( 9 - 10 mm) Nylon Black Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Date Code:
Product Specification Section
Essentra Components SR-4120B - Technical Attributes
Attributes Table
Length: 0.158in
Style: Round
Material: Nylon
Diameter: 0.47in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$131.00
USD
Quantity
Unit Price
1,000
$0.131
2,000
$0.129
3,000
$0.128
4,000
$0.127
5,000+
$0.125