text.skipToContent text.skipToNavigation

Manufacturer Part #

SRLCBS-6-01

SRLCBS Series Natural Nylon .375 inch Snap Rivet Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SRLCBS-6-01 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Nylon
Diameter: 0.156in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$146.00
USD
Quantity
Unit Price
150
$0.15
300
$0.148
750
$0.146
1,500
$0.144
3,000+
$0.139
Product Variant Information section